EUR | USD
Favorite

ABM8-27.120MHZ-D2Y-T 27.12MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Price & Procurement
1 324 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,70000 $0,70
10 0,58600 $5,86
50 0,52720 $26,36
100 0,46860 $46,86
500 0,44518 $222,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14986-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 1 000 - Immediate
  • Unit Price: $0,34080
  • Digi-Reel®  : 535-14986-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 324 - Immediate
  • Unit Price: Digi-Reel®

ABM8-27.120MHZ-D2Y-T

Datasheet
Digi-Key Part Number 535-14986-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8-27.120MHZ-D2Y-T
Copy  
Description CRYSTAL 27.1200MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

27.12MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM8 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 27,12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-14986-1