EUR | USD
Favorite

ABM10W-25.0000MHZ-8-K1Z-T3 25MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
2 065 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,69000 $0,69
10 0,60700 $6,07
50 0,56760 $28,38
100 0,50160 $50,16
500 0,47520 $237,60
1 000 0,39600 $396,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13736-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: $0,36000
  • Digi-Reel®  : 535-13736-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 065 - Immediate
  • Unit Price: Digi-Reel®

ABM10W-25.0000MHZ-8-K1Z-T3

Datasheet
Digi-Key Part Number 535-13736-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-25.0000MHZ-8-K1Z-T3
Copy  
Description CRYSTAL 25.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

AR1100-I/SS

IC SCREEN CNTRL 12BIT 20SSOP

Microchip Technology

$2,10000 Details

DESD5V0S1BL-7B

TVS DIODE 5V 14V DFN1006-2

Diodes Incorporated

$0,34000 Details

74LCX126BQX

IC BUF NON-INVERT 3.6V 14DQFN

ON Semiconductor

$0,82000 Details

M93S56-WMN6P

IC EEPROM 2K SPI 2MHZ 8SO

STMicroelectronics

$0,42000 Details

BQ25606RGER

IC BATT CHG LI-ION 1 CELL 24VQFN

Texas Instruments

$2,65000 Details
Additional Resources
Standard Package 1
Other Names 535-13736-1