EUR | USD
Favorite

ABM10W-16.0000MHZ-7-K1Z-T3 16MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Price & Procurement
1 610 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,69000 $0,69
10 0,60700 $6,07
50 0,56760 $28,38
100 0,50160 $50,16
500 0,47520 $237,60
1 000 0,39600 $396,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13686-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: $0,36000
  • Digi-Reel®  : 535-13686-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 610 - Immediate
  • Unit Price: Digi-Reel®

ABM10W-16.0000MHZ-7-K1Z-T3

Datasheet
Digi-Key Part Number 535-13686-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-16.0000MHZ-7-K1Z-T3
Copy  
Description CRYSTAL 16.0000MHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

16MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13686-1