Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 21.6" (21.60", 549mm) | |
Viewing Area | 463.55mm W x 290.51mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 98,72000 | € 98,72 |