F-336-C8002 | ||
---|---|---|
DigiKey Part Number | EAR1077-ND | |
Manufacturer | ||
Manufacturer Product Number | F-336-C8002 | |
Description | F-336-C8002 FAN MOUNT C-8002 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Fan Fan Mount For Flange Thickness 2.6 ~ 3.6mm, Hole Diameter 2.1 ~ 3.3mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | Flange Thickness 2.6 ~ 3.6mm, Hole Diameter 2.1 ~ 3.3mm | |
Length | 1.22" (31.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 0,50000 | € 0,50 |
10 | € 0,45600 | € 4,56 |
25 | € 0,42880 | € 10,72 |
50 | € 0,39100 | € 19,55 |
100 | € 0,38540 | € 38,54 |
250 | € 0,38004 | € 95,01 |
500 | € 0,35560 | € 177,80 |