EUR | USD

ISE0503 XP Power - DC DC Converters

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
ISE0503A Datasheet ISE0503A - XP Power 1470-2977-5-ND ISE0503A XP Power DC DC CONVERTER 3.3V 1W 1,772 - Immediate Available: 1,772 Ls4.25000 1 Minimum: 1 Tube
Alternate Packaging
ISE (1W) Active Isolated Module 1 4.5V 5.5V 3.3V
-
-
-
303mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 105°C 74% Surface Mount 8-SMD Module, 5 Leads 0.50" L x 0.33" W x 0.28" H (12.7mm x 8.3mm x 7.0mm)
-
-
-
-
ISE0503A Datasheet ISE0503A - XP Power ISE0503A-TR-ND ISE0503A XP Power DC DC CONVERTER 3.3V 1W 0 Available: 0
Standard Lead Time 17 Weeks
Ls3.57000 500
Non-Stock
Minimum: 500
Tape & Reel (TR)
Alternate Packaging
ISE (1W) Active Isolated Module 1 4.5V 5.5V 3.3V
-
-
-
303mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 105°C 74% Surface Mount 8-SMD Module, 5 Leads 0.50" L x 0.33" W x 0.28" H (12.7mm x 8.3mm x 7.0mm)
-
-
-
-
Results per Page
Page 1/1

20:51:09 7/30/2021