800UDP8P1A1M2RER1BLK Spec Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
—J 4; —r k 0 O O O O PCB LAYOUT 4 .I. 12. A 1:. E'SWITCH‘
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
800UDP8P1A1M2RER1BLK
2:1 7/27/2015 T850006 B
rc
1 1
PCB LAYOUT
A 21940 New Release 8/3/15 rc
3.30
[.130 in]
.50
[.020 in]
5.08
[.200 in]
2.54
[.100 in]
2.54
[.100 in] 5.08
[.200 in]
2.54
[.100 in]
POS. 1 POS. 2
SWITCH FUNCTION
(ON)
ON
2-3; 5-6 2-1; 5-4
(ON)=MOMENTARY
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = 0.4
X.XX = 0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. CONTACTS: GOLD PLATED
5. TRAVEL: 1.0mm
6. RATING: 0.4 VA max. @ 20V AC or DC max.
7. CONTACT RESISTANCE: <100 MILLI-OHM
8. ELECTRICAL LIFE: 6,000 MAKE-AND-BREAK CYCLES.
9. INSULATION RESISTANCE: 500 MEGA-OHM min.
10. DIELECTRIC STRENGTH: 500 V RMS @SEA LEVEL.
11. OPERATING TEMP.: -30C to 85C
12. DENOTES CRITICAL PARAMETER.
13. SEAL RATING: IP67
14. 2011/65/EU (ROHS) COMPLIANT
1
2
3
1
2
3
1
2
3
.89
[.035 in]
6 PL
2.54
[.100 in]
4
5
6
4
5
6
.30
[.012 in]
3.80
[.150 in]
1.60
[.063 in]
5.83
[.230 in]
4.50
[.177 in]
2.40
[.094 in]
7.00
[.276 in]
R1 BUTTON
BLACK
B23148 drawing update 12/27/17 MW
4.00
[.157 in]
4.30
[.169 in]

Products related to this Datasheet

SWITCH PUSH DPDT 0.4VA 20V