4 I 3 I 7 I 1
REVISION DATA
AI] 5- x mm. o' Fosmonslw 5': REV DESCRIPTION DATE
13-1 :A x mm: m Comm) 2.5120 20 A0 NEW DRAWING 2010-04—0]
@©@©©©@©©©©@©© ' .
C 1 n Technical Data
@©@©©©@@©©©©©© . Wm” .
PIMW sleeve): Brassmoehmed CuZn38Pb2
Cllp(comact 4 finger): Beryllllum copper.hoal heeled
Platlngmmr sleeve):
'° 5° Tin plated:2uml80u'Nl. Sum/ZOOu'Sn
g l Platlng(oonlnct): Zuni/adu'nlekel, full gold
flflflfllflfllflflllflfli
“fl 1 0520 Is Insulator Hamming): PET (UL94V-0)
0 l
8 E
"‘ 3 . Elouneal:
HELEN“ m I l L” °""°"‘"‘“”°""”””°°""“"‘”’
’ ‘ Contact resistance: smmm
Insulation lasislanea: 21000MD at V=1DOV
’0 ‘5 Operaflngvolmgo: SWACIDC
t)
X _2_51 Mechanical:
Average insanion fame with steel pin of
O O O O O O S O O O O O 00.43mmI0.017': <2509 avemgewlmdmwallomewlmsloelplnuf="" 60.43mmlu.011':="">909 mln.
Mechanleel lilo cyde:mln.200
O O O O O O O O O O O O 0 Omlinahemperaturez'fin plaud:~40' (Moi-105' C
Soldering tempurtum: 0260' 0.105 max
P.c.8 LAYOUT
DfO 25
Gnc Tach, LLc
Industrial Cable and Connector Technology
m m m A on l D]! I: m 0 @‘E m
24 30.48 21.94 1514 11.13 W PM mmmwm
29 3-156 33-01 15-24 17- 73 ANGLE ‘5‘ DATE: 20mm)! DIPSp‘ing76bnm'inlm’hII3hn
—:a 40.64 3.1 15.24 11.15‘ m :an
40 50.8 «.2: 15.24 1W m in, WW1 W "“7"“ “M'XX‘M
4! $0.89 an 15.24 11. 78 xx “I” am; mwnmuu
X. ‘1” APPROVED: REWMI UNIT: “Isaak 3“ ISIEM
4 | 3 | 2 | 1
2509>
Products related to this Datasheet
CONN HDR DIP MALE PIN 28POS GOLD