IC Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 232 In Stock | 1 : € 0,19000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass, Copper | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : € 0,19000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 6 (2 x 3) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass, Copper | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
4 582 In Stock | 1 : € 0,20000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass, Copper | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
9 359 In Stock | 1 : € 0,21000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass, Copper | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
8 882 In Stock | 1 : € 0,26000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 18 (2 x 9) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass, Copper | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
3 715 In Stock | 1 : € 0,44000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass, Copper | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
1 007 In Stock | 1 : € 0,62000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass, Copper | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
3 668 In Stock | 1 : € 0,70000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Nickel | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
2 225 In Stock | 1 : € 0,70000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass, Copper | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
2 550 In Stock | 1 : € 0,78000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 32 (2 x 16) | 0.100" (2.54mm) | Tin-Lead | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame, No Center Bar | Solder | 0.100" (2.54mm) | Tin-Lead | 60.0µin (1.52µm) | Brass, Copper | Polyester | -55°C ~ 125°C | |||
5 456 In Stock | 1 : € 0,91000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Nickel | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
0 In Stock 8 812 Marketplace | Obsolete | Tube Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 6 (2 x 3) | 0.100" (2.54mm) | Gold | 15.0µin (0.38µm) | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 15.0µin (0.38µm) | Phosphor Bronze | Thermoplastic, Glass Filled | -55°C ~ 125°C | |||
0 In Stock 4 910 Marketplace | Obsolete | Tube Box | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Thermoplastic, Glass Filled | -55°C ~ 105°C | |||
0 In Stock 2 664 Marketplace | Obsolete | Tube Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Thermoplastic | -55°C ~ 105°C | |||
0 In Stock 1 150 Marketplace | Obsolete | Tube Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 15.0µin (0.38µm) | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 15.0µin (0.38µm) | Phosphor Bronze | Thermoplastic, Glass Filled | -55°C ~ 125°C | |||
0 In Stock 3 662 Marketplace | Obsolete | Tube Box | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Thermoplastic, Glass Filled | -55°C ~ 105°C | |||
0 In Stock 553 Marketplace | Obsolete | Tray Box | Obsolete | SIP | 10 (1 x 10) | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Thermoplastic, Glass Filled | -55°C ~ 105°C | |||
0 In Stock 2 419 Marketplace | Obsolete | Tube Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Thermoplastic, Glass Filled | -55°C ~ 125°C | |||
0 In Stock 1 451 Marketplace | 2 600 : € 0,84871 Tube | Tube Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Thermoplastic, Glass Filled | -55°C ~ 125°C | |||
0 In Stock 282 Marketplace | Obsolete | Tube Tube | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 15.0µin (0.38µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 15.0µin (0.38µm) | Beryllium Copper | Thermoplastic | -55°C ~ 125°C | |||
0 In Stock 910 Marketplace | 1 500 : € 0,99856 Bulk | Bulk Tube | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 15.0µin (0.38µm) | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 15.0µin (0.38µm) | Phosphor Bronze | Thermoplastic, Glass Filled | -55°C ~ 125°C | |||
0 In Stock 890 Marketplace | Obsolete | Tube Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Thermoplastic, Glass Filled | -55°C ~ 125°C | |||
535 Marketplace | Unavailable | Tube | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Thermoplastic, Glass Filled | -55°C ~ 125°C | |||
0 In Stock 208 Marketplace | Obsolete | Tube Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 15.0µin (0.38µm) | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 15.0µin (0.38µm) | Phosphor Bronze | Thermoplastic, Glass Filled | -55°C ~ 105°C | |||
0 In Stock 1 230 Marketplace | Obsolete | Bulk Tube | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Thermoplastic, Glass Filled | -55°C ~ 125°C |