RF Transceiver Modules and Modems

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
ENW-89860A1KF
RF TXRX MOD BLUETOOTH W/PAD SMD
Panasonic Electronic Components
500
In Stock
1 : € 17,77000
Cut Tape (CT)
500 : € 12,75184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
O-QPSK
2.4GHz
2Mbps
3dBm
-104dBm
ADC, GPIO, I2C, PWM, SPI, UART, USB
Antenna Not Included
nRF5340
1MB Flash, 512kB RAM
1.7V ~ 3.6V, 2.5V ~ 5.5V
3.7mA ~ 4.1mA
2.6mA ~ 5.3mA
Surface Mount
-40°C ~ 85°C (TA)
75-SMD Module
ENW-89860A1KF
RF TXRX MOD BLUETOOTH W/ANT SMD
Panasonic Electronic Components
500
In Stock
1 : € 17,77000
Cut Tape (CT)
500 : € 12,75184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
O-QPSK
2.4GHz
2Mbps
3dBm
-104dBm
ADC, GPIO, I2C, PWM, SPI, UART, USB
Integrated, Chip
nRF5340
1MB Flash, 512kB RAM
1.7V ~ 3.6V, 2.5V ~ 5.5V
3.7mA ~ 4.1mA
2.6mA ~ 5.3mA
Surface Mount
-40°C ~ 85°C (TA)
75-SMD Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.