Microchip Technology RF Transceiver ICs

Results: 221
Stocking Options
Environmental Options
Media
Exclude
221Results
Applied FiltersRemove All

Showing
of 221
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
32 QFN
ATA8515-GHQW
IC RF TXRX+MCU ISM<1GHZ 32QFN
Microchip Technology
6 085
In Stock
1 : € 2,18000
Cut Tape (CT)
6 000 : € 1,80454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
-
ASK, FSK
315MHz, 433MHz, 868MHz, 915MHz
-
14.5dBm
-125dBm
-
SPI
2
1.9V ~ 3.6V
10.5mA
33.5mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
32 VQFN
MRF89XAT-I/MQ
IC RF TXRX ISM<1GHZ 32VQFN
Microchip Technology
12 182
In Stock
1 : € 3,24000
Cut Tape (CT)
3 000 : € 2,68961
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
FSK, OOK
863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz
200kbps
12.5dBm
-113dBm
-
SPI
-
2.1V ~ 3.6V
3mA
16mA ~ 25mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
AT86RF212B-ZU
AT86RF233-ZU
IC RF TXRX+MCU 802.15.4 32QFN
Microchip Technology
1 330
In Stock
1 : € 3,54000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, General ISM > 1GHz
6LoWPAN, Zigbee®
O-QPSK
2.4GHz
2Mbps
4dBm
-101dBm
128B SRAM
SPI
-
1.8V ~ 3.6V
11.3mA ~ 11.8mA
7.2mA ~ 13.8mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
32-QFN
AT86RF233-ZUR
IC RF TXRX+MCU 802.15.4 32QFN
Microchip Technology
22 467
In Stock
1 : € 3,69000
Cut Tape (CT)
5 000 : € 3,29756
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, General ISM > 1GHz
6LoWPAN, Zigbee®
O-QPSK
2.4GHz
2Mbps
4dBm
-101dBm
128B SRAM
SPI
-
1.8V ~ 3.6V
11.3mA ~ 11.8mA
7.2mA ~ 13.8mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
AT86RF212B-ZU
AT86RF231-ZUR
IC RF TXRX+MCU 802.15.4 32QFN
Microchip Technology
5 725
In Stock
1 : € 3,69000
Cut Tape (CT)
5 000 : € 3,29756
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, General ISM > 1GHz
6LoWPAN, WirelessHART™, Zigbee®
O-QPSK
2.4GHz
2Mbps
3dBm
-101dBm
128B SRAM
SPI
-
1.8V ~ 3.6V
10.3mA ~ 12.3mA
7.4mA ~ 14mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
48 QFN
ATSAMR21G18A-MUT
IC RF TXRX+MCU ISM>1GHZ 48QFN
Microchip Technology
10 702
In Stock
1 : € 5,79000
Cut Tape (CT)
4 000 : € 5,29544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
-
O-QPSK
2.4GHz
250kbps
4dBm
-99dBm
256kB Flash, 32kB SRAM
I2C, SPI, UART, USART, USB
28
1.8V ~ 3.6V
11.3mA ~ 11.8mA
7.2mA ~ 13.8mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
48 QFN
AT86RF215-ZU
IC RF TXRX 802.15.4 48VQFN
Microchip Technology
226
In Stock
1 : € 6,54000
Tray
-
Tray
Active
Not Verified
TxRx Only
802.15.4, General ISM < 1GHz
-
FSK, OFDM, O-QPSK
389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz, 2.4GHz
2.4Mbps
16dBm
-123dBm
-
SPI
-
1.8V ~ 3.6V
5mA ~ 33mA
62mA ~ 64mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
ATMEGA64L-8MU
ATMEGA128RFA1-ZU
IC RF TXRX+MCU 802.15.4 64QFN
Microchip Technology
1 725
In Stock
1 : € 7,30000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
6LoWPAN, Zigbee®
O-QPSK
2.4GHz
2Mbps
3.5dBm
-100dBm
128kB Flash, 4kB EEPROM, 16kB SRAM
I2C, JTAG, SPI, USART
38
1.8V ~ 3.6V
12mA ~ 12.5mA
8mA ~ 14.5mA
-40°C ~ 85°C
-
-
Surface Mount
64-VFQFN Exposed Pad
64-QFN (9x9)
32-QFN
AT86RF212B-ZUR
IC RF TXRX+MCU 802.15.4 32QFN
Microchip Technology
3 895
In Stock
1 : € 1,91000
Cut Tape (CT)
5 000 : € 1,57253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, General ISM < 1GHz
6LoWPAN, Zigbee®
BPSK, O-QPSK
769MHz ~ 935MHz
1Mbps
10dBm
-110dBm
128B SRAM
SPI
-
1.8V ~ 3.6V
8.7mA ~ 9.2mA
9.5mA ~ 26.5mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
48 QFN
AT86RF215M-ZU
IC RF TXRX ISM<1GHZ 48QFN
Microchip Technology
563
In Stock
1 : € 4,56000
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
FSK, OFDM, O-QPSK
389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz
2.4Mbps
16dBm
-123dBm
-
SPI
-
1.8V ~ 3.6V
5mA ~ 33mA
62mA ~ 64mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
48 QFN
ATSAMR21G18A-MU
IC RF TXRX+MCU ISM>1GHZ 48QFN
Microchip Technology
285
In Stock
1 : € 5,73000
Tray
Tray
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
-
O-QPSK
2.4GHz
250kbps
4dBm
-99dBm
256kB Flash, 32kB SRAM
I2C, SPI, UART, USART, USB
28
1.8V ~ 3.6V
11.3mA ~ 11.8mA
7.2mA ~ 13.8mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
48 QFN
ATMEGA2564RFR2-ZUR
IC RF TXRX+MCU 802.15.4 48QFN
Microchip Technology
6 453
In Stock
1 : € 6,47000
Cut Tape (CT)
4 000 : € 5,90769
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
Zigbee®
O-QPSK
2.4GHz
2Mbps
3.5dBm
-100dBm
256kB Flash, 8kB EEPROM, 32kB SRAM
I2C, JTAG, SPI, USART
32
1.8V ~ 3.6V
5mA ~ 12.5mA
8mA ~ 14.5mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
64 QFN
ATMEGA256RFR2-ZUR
IC RF TXRX+MCU 802.15.4 64QFN
Microchip Technology
7 121
In Stock
1 : € 6,51000
Cut Tape (CT)
4 000 : € 5,95065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
Zigbee®
DSSS, O-QPSK
2.4GHz
2Mbps
3.5dBm
-100dBm
256kB Flash, 8kB EEPROM, 32kB SRAM
I2C, JTAG, SPI, USART
35
1.8V ~ 3.6V
5mA ~ 12.5mA
8mA ~ 14.5mA
-40°C ~ 85°C
-
-
Surface Mount
64-VFQFN Exposed Pad
64-QFN (9x9)
48 QFN
AT86RF215-ZUR
IC RF TXRX 802.15.4 48QFN
Microchip Technology
7 261
In Stock
1 : € 6,77000
Cut Tape (CT)
4 000 : € 6,04733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
802.15.4, General ISM < 1GHz
-
FSK, OFDM, O-QPSK
389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz, 2.4GHz
2.4Mbps
16dBm
-123dBm
-
SPI
-
1.8V ~ 3.6V
5mA ~ 33mA
62mA ~ 64mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
ATSAMR30M18Ax
ATSAMR30M18A-I/RM100
IC RF TXRX+MCU 802.15.4 MODULE
Microchip Technology
137
In Stock
1 : € 7,01000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
6LoWPAN, Zigbee®
-
700MHz, 800MHz, 900MHz
-
-
-
256kB Flash, 40kB RAM
ADC, I2C, USB
16
1.8V ~ 3.6V
-
-
-
-
-
-
25-SMD Module
Module
ATWINC1510B-MU-T
ATWILC1000B-MU-T
IC RF TXRX+MCU WIFI 40QFN
Microchip Technology
6 437
In Stock
1 : € 2,69000
Cut Tape (CT)
4 000 : € 2,35234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
WiFi
802.11b/g/n
CCK, DSSS, OFDM
2.4GHz
72.2Mbps
20.5dBm
-98dBm
128kB ROM, 224kB RAM
I2C, SDIO, SPI, UART
9
1.62V ~ 3.6V
52.5mA ~ 58.5mA
244mA ~ 294mA
-40°C ~ 85°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
AT86RF212B-ZU
AT86RF231-ZU
IC RF TXRX+MCU 802.15.4 32QFN
Microchip Technology
1 399
In Stock
1 : € 3,54000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, General ISM > 1GHz
6LoWPAN, WirelessHART™, Zigbee®
O-QPSK
2.4GHz
2Mbps
3dBm
-101dBm
128B SRAM
SPI
-
1.8V ~ 3.6V
10.3mA ~ 12.3mA
7.4mA ~ 14mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
40-QFN
MRF24J40-I/ML
IC RF TXRX+MCU 802.15.4 40QFN
Microchip Technology
990
In Stock
1 : € 3,64000
Tube
-
Tube
Active
Not Verified
TxRx + MCU
802.15.4
Zigbee®, MiWi®
O-QPSK
2.4GHz
625kbps
0dBm
-95dBm
-
SPI
6
2.4V ~ 3.6V
19mA
23mA
-40°C ~ 85°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (6x6)
AT86RF212B-ZU
AT86RF233-ZF
IC RF TXRX+MCU 802.15.4 32QFN
Microchip Technology
2 078
In Stock
1 : € 3,92000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, General ISM > 1GHz
6LoWPAN, Zigbee®
O-QPSK
2.4GHz
2Mbps
4dBm
-101dBm
128B SRAM
SPI
-
1.8V ~ 3.6V
11.3mA ~ 11.8mA
7.2mA ~ 13.8mA
-40°C ~ 125°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
48 QFN
ATMEGA2564RFR2-ZU
IC RF TXRX+MCU 802.15.4 48QFN
Microchip Technology
190
In Stock
1 : € 6,47000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
Zigbee®
O-QPSK
2.4GHz
2Mbps
3.5dBm
-100dBm
256kB Flash, 8kB EEPROM, 32kB SRAM
I2C, JTAG, SPI, USART
32
1.8V ~ 3.6V
5mA ~ 12.5mA
8mA ~ 14.5mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
64-TFBGA
ATSAMR35J18B-I/7JX
IC RF TXRX+MCU 802.15.4 64TFBGA
Microchip Technology
671
In Stock
1 : € 7,36000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRa™
FSK, GFSK, GMSK, MSK, OOK
137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz
-
20dBm
-148dBm
256kB Flash, 32kB SRAM
I2S, SPI, USART, USB
27
1.8V ~ 3.63V
14.8mA ~ 15.8mA
32.5mA ~ 94.5mA
-40°C ~ 85°C
-
-
Surface Mount
64-TFBGA
64-TFBGA (6x6)
ATSAMR34J18
ATSAMR34J18BT-I/7JX
IC RF TXRX+MCU 802.15.4 64TFBGA
Microchip Technology
5 037
In Stock
1 : € 7,49000
Cut Tape (CT)
3 000 : € 7,31479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
LoRa™
FSK, GFSK, GMSK, MSK, OOK
137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz
-
20dBm
-148dBm
256kB Flash, 32kB SRAM
I2S, SPI, USART, USB
27
1.8V ~ 3.63V
14.8mA ~ 15.8mA
32.5mA ~ 94.5mA
-40°C ~ 85°C
-
-
Surface Mount
64-TFBGA
64-TFBGA (6x6)
ATSAMR34J18
ATSAMR34J18B-I/7JX
IC RF TXRX+MCU 802.15.4 64TFBGA
Microchip Technology
508
In Stock
1 : € 7,49000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRa™
FSK, GFSK, GMSK, MSK, OOK
137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz
-
20dBm
-148dBm
256kB Flash, 32kB SRAM
I2S, SPI, USART, USB
27
1.8V ~ 3.63V
14.8mA ~ 15.8mA
32.5mA ~ 94.5mA
-40°C ~ 85°C
-
-
Surface Mount
64-TFBGA
64-TFBGA (6x6)
IS1871SF-202
IS1871SF-102
IC RF TXRX+MCU BLE 32QFN
Microchip Technology
4 955
In Stock
1 : € 1,90000
Cut Tape (CT)
5 000 : € 1,67564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.402GHz ~ 2.48GHz
921.6kbps
0dBm
-90dBm
256kB Flash, 32kB ROM, 24kB SRAM
ADC, I2C, PWM, SPI, UART
15
1.9V ~ 3.6V
13mA
13mA
-20°C ~ 70°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
48 QFN
AT86RF215IQ-ZUR
IC RF TXRX 802.15.4 48QFN
Microchip Technology
756
In Stock
173
Alternate Stock
1 : € 5,79000
Cut Tape (CT)
4 000 : € 5,29544
Tape & Reel (TR)
1 : € 2,06000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
802.15.4, General ISM < 1GHz
-
FSK, OFDM, O-QPSK
389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz, 2.4GHz
2.4Mbps
16dBm
-123dBm
-
SPI
-
1.8V ~ 3.6V
5mA ~ 33mA
62mA ~ 64mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
Showing
of 221

Microchip Technology RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.