Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Approval Agency | Operating Temperature | Color | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : € 3,44000 Box | - | Box | Active | Requires Holder | Cartridge, Ceramic | 1 A | 250 V | Fast Blow | 5mm x 20mm | - | UL | - | - | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) | ||
10 In Stock | 1 : € 3,74000 Box | - | Box | Active | Requires Holder | Cartridge, Ceramic | 500 mA | 250 V | Fast Blow | 5mm x 20mm | - | UL | - | - | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) | ||
5 In Stock | 1 : € 5,87000 Box | - | Box | Active | Requires Holder | Cartridge, Ceramic | 2 A | 250 V | Fast Blow | 5mm x 20mm | - | UL | - | - | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) | ||
1 In Stock | 1 : € 6,12000 Box | - | Box | Active | Requires Holder | Cartridge, Ceramic | 6.3 A | 250 V | Fast Blow | 5mm x 20mm | - | UL | - | - | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) | ||
0 In Stock Check Lead Time | 10 : € 4,59400 Bulk | - | Bulk | Active | - | Cartridge, Ceramic | 4 A | 250 V | Fast Blow | - | - | UL | - | - | - | ||
0 In Stock Check Lead Time | 10 : € 6,65500 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 10 : € 14,09600 Bulk | - | Bulk | Active | - | Cartridge, Ceramic | 315 mA | 250 V | Fast Blow | - | - | UL | - | - | - | ||
0 In Stock | 10 : € 19,16600 Box | - | Box | Obsolete | - | Cartridge | 400 mA | - | Fast Blow | 5mm x 20mm | - | - | - | - | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |