Fixed Inductors

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ETQ-P4MxxxKFM
FIXED IND 4.7UH 7.3A 22.77 MOHM
Panasonic Electronic Components
3 660
In Stock
1 : € 0,68000
Cut Tape (CT)
500 : € 0,40528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
7.3 A
9.3A
Shielded
22.77mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.189" (4.80mm)
ETQ-P4MxxxKFM
FIXED IND 10UH 5.2A 44.44MOHM SM
Panasonic Electronic Components
1 721
In Stock
1 : € 0,68000
Cut Tape (CT)
500 : € 0,40528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
5.2 A
8.1A
Shielded
44.44mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.189" (4.80mm)
1 970
In Stock
1 : € 0,65000
Cut Tape (CT)
500 : € 0,39102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Metal Composite
15 µH
±20%
4.6 A
7.2A
Shielded
66.77mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.291" L x 0.276" W (7.40mm x 7.00mm)
0.189" (4.80mm)
ETQ-P4MxxxKFM
FIXED IND 15UH 4.2A 70.18MOHM SM
Panasonic Electronic Components
389
In Stock
1 : € 0,68000
Cut Tape (CT)
500 : € 0,40528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
15 µH
±20%
4.2 A
6.7A
Shielded
70.18mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.189" (4.80mm)
930
In Stock
1 : € 0,64000
Cut Tape (CT)
500 : € 0,38464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Metal Composite
22 µH
±20%
3.1 A
4.1A
Shielded
124.3mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.189" (4.80mm)
ETQ-P4MxxxKFM
FIXED IND 3.3UH 9.2A 14.41 MOHM
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : € 0,68000
Cut Tape (CT)
500 : € 0,40528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
3.3 µH
±20%
9.2 A
12A
Shielded
14.41mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.189" (4.80mm)
11
In Stock
1 : € 0,68000
Cut Tape (CT)
500 : € 0,40528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
6.8 µH
±20%
5.9 A
9.9A
Shielded
35.31mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.189" (4.80mm)
Showing
of 7

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.