Linear Voltage Regulator Evaluation Boards

Results: 214
Stocking Options
Environmental Options
Media
Exclude
214Results
Applied FiltersRemove All

Showing
of 214
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Channels per IC
Voltage - Output
Current - Output
Voltage - Input
Regulator Type
Contents
Utilized IC / Part
49
In Stock
1 : € 51,90000
Bulk
Bulk
Active
1 - Single
19.5V
500mA
1.8V ~ 20V
Positive Adjustable
Board(s)
LT3045-1
DC2491A
EVAL BOARD FOR LT3045
Analog Devices Inc.
58
In Stock
1 : € 91,97000
Box
-
Box
Active
1 - Single
3.3V
500mA
3.8V ~ 20V
Positive Adjustable
Board(s)
LT3045
36
In Stock
1 : € 137,11000
Box
-
Box
Active
2 - Dual
±3.32V
500mA
±1.8V ~ ±20V
Positive and Negative Adjustable
Board(s)
LT3097
DC2362A
EVAL BOARD FOR LT3033
Analog Devices Inc.
46
In Stock
1 : € 86,99000
Box
-
Box
Active
1 - Single
0.9V
3A
1.05V ~ 10V
Positive Adjustable
Board(s)
LT3033
17
In Stock
1 : € 50,89000
Box
-
Box
Active
1 - Single
5V
800mA
4.5V ~ 16V
Positive Fixed
Board(s)
ADM7150
9
In Stock
1 : € 50,89000
Box
-
Box
Active
1 - Single
3V
2A
2.3V ~ 6.5V
Positive Adjustable
Board(s)
ADM7172
20
In Stock
1 : € 51,90000
Bulk
Bulk
Active
1 - Single
-3.3V
500mA
-3.8V ~ -20V
Negative Adjustable
Board(s)
LT3094
DC2246B
EVAL BOARD FOR LT3042
Analog Devices Inc.
15
In Stock
1 : € 74,02000
Box
-
Box
Active
1 - Single
3.3V
200mA
3.8V ~ 20V
Positive Adjustable
Board(s)
LT3042
DC995A
EVAL BOARD FOR LT3080
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : € 77,02000
Box
-
Box
Active
1 - Single
1.8V
1.1A
2.3V ~ 25V
Positive Adjustable
Board(s)
LT3080
DC3158A
EVAL BOARD FOR LT3041
Analog Devices Inc.
20
In Stock
1 : € 86,10000
Box
-
Box
Active
1 - Single
3.32V
1A
2.2V ~ 20V
Positive Adjustable
Board(s)
LT3041
9
In Stock
1 : € 86,10000
Box
-
Box
Active
1 - Single
0.5V ~ 4.2V
3A
0.6V ~ 5.5V
Positive Adjustable
Board(s)
LT3073
DC1622A
EVAL BOARD FOR LT3032
Analog Devices Inc.
14
In Stock
1 : € 86,99000
Box
-
Box
Active
2 - Dual
±5V
150mA, 150mA
±2.3V ~ ±20V
Positive and Negative Adjustable
Board(s)
LT3032
DC2637A
EVAL BOARD FOR LT3045EDD1
Analog Devices Inc.
10
In Stock
1 : € 86,99000
Box
-
Box
Active
1 - Single
3.29V
2A
3.8V ~ 20V
Positive Adjustable
Board(s)
LT3045EDD-1
DC2624A
EVAL BOARD FOR LT3094
Analog Devices Inc.
20
In Stock
1 : € 91,97000
Box
-
Box
Active
1 - Single
-3.3V
500mA
-3.8V ~ -20V
Negative Adjustable
Board(s)
LT3094
1
In Stock
1 : € 40,75000
Box
-
Box
Active
1 - Single
3.3V
150mA
2.2V ~ 5.5V
Positive Adjustable
Board(s)
ADP165
2
In Stock
1 : € 46,37000
Box
-
Box
Active
1 - Single
3.3V
200mA
2.7V ~ 40V
Positive Adjustable
Board(s)
ADP7142
2
In Stock
1 : € 50,89000
Box
-
Box
Active
1 - Single
-15V
200mA
-2.7V ~ -28V
Negative Adjustable
Board(s)
ADP7182
2
In Stock
1 : € 50,89000
Box
-
Box
Active
1 - Single
3.3V
2A
2.3V ~ 5.5V
Positive Fixed
Board(s)
ADP7158
2
In Stock
1 : € 50,89000
Box
-
Box
Active
1 - Single
3V
1A
2.3V ~ 6.5V
Positive Adjustable
Board(s)
ADM7171
2
In Stock
1 : € 50,89000
Box
-
Box
Active
1 - Single
3V
500mA
2.3V ~ 6.5V
Positive Adjustable
Board(s)
ADM7170
1
In Stock
1 : € 50,89000
Box
-
Box
Active
1 - Single
3.3V
200mA
2.7V ~ 40V
Positive Adjustable
Board(s)
ADP7142
1
In Stock
1 : € 50,89000
Box
-
Box
Active
1 - Single
3.3V
600mA
2.3V ~ 5.5V
Positive Fixed
Board(s)
ADM7154
1
In Stock
1 : € 50,89000
Box
-
Box
Active
1 - Single
-
600mA
2.3V ~ 5.5V
Positive Adjustable
Board(s)
ADM7155
1
In Stock
1 : € 50,89000
Box
-
Box
Active
1 - Single
3.3V
1.2A
2.3V ~ 5.5V
Positive Fixed
Board(s)
ADP7156
1
In Stock
1 : € 50,89000
Box
-
Box
Active
1 - Single
-
2A
2.3V ~ 5.5V
Positive Adjustable
Board(s)
ADP7159
Showing
of 214

Linear Voltage Regulator Evaluation Boards


Linear Voltage Regulator evaluation boards are circuit boards populated with components and used to provide a working example of a specific linear voltage regulator or device. The channels per IC can be single, dual, triple, or quad, with regulator types of negative adjustable, negative fixed, positive adjustable, positive fixed, positive and negative adjustable, and positive fixed and adjustable. The voltage outputs range from -15 to 56 volts with current output ranges from 10 mA to 5 A.