Crystals

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
62 495
In Stock
1 : € 0,37000
Cut Tape (CT)
1 000 : € 0,26522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
138 614
In Stock
1 : € 0,37000
Cut Tape (CT)
1 000 : € 0,26522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
70 329
In Stock
1 : € 0,37000
Cut Tape (CT)
1 000 : € 0,26523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
27 887
In Stock
1 : € 0,42000
Cut Tape (CT)
1 000 : € 0,30615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
32 722
In Stock
1 : € 0,37000
Cut Tape (CT)
1 000 : € 0,26522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
21 477
In Stock
1 : € 0,43000
Cut Tape (CT)
1 000 : € 0,30651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
70 kOhms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
12 499
In Stock
1 : € 0,39000
Cut Tape (CT)
1 000 : € 0,28198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
15 688
In Stock
1 : € 0,39000
Cut Tape (CT)
1 000 : € 0,27920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
4pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
1 000 : € 0,32412
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 125°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
1 000 : € 0,29465
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
70 kOhms
Fundamental
-40°C ~ 125°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
1 000 : € 0,28350
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±100ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
1 000 : € 0,32412
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 125°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
1 000 : € 0,34936
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-55°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
1 000 : € 0,68904
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.014" (0.35mm)
0
In Stock
Check Lead Time
1 000 : € 0,33603
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-55°C ~ 125°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
1 000 : € 0,68904
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.014" (0.35mm)
0
In Stock
Check Lead Time
1 000 : € 0,68904
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.014" (0.35mm)
0
In Stock
Check Lead Time
1 000 : € 0,28350
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±100ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
1 000 : € 0,68904
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.014" (0.35mm)
0
In Stock
Check Lead Time
1 000 : € 0,78062
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
100 kHz
-
±100ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
Showing
of 20

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.