Coaxial Connector (RF) Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
8030 series
MM8030-2610RJ3
CONN SWG RCPT STR 50 OHM SMD
Murata Electronics
35 905
In Stock
1 : € 0,12000
Cut Tape (CT)
3 000 : € 0,07099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SWG
Receptacle, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
11 GHz
1
Internal Switch
Gold
-
-
MM8030-2610RK0
MM8030-2610RK0
CONN SWG RCPT STR 50 OHM SMD
Murata Electronics
0
In Stock
Check Lead Time
1 : € 0,12000
Cut Tape (CT)
10 000 : € 0,06520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SWG
Receptacle, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
11 GHz
1
Internal Switch
-
-
-
8030 series
MM8030-2600RJ3
CONN SWG RCPT STR 50 OHM SMD
Murata Electronics
0
In Stock
3 000 : € 0,20385
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
SWG
Receptacle, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
11 GHz
1
Internal Switch
Gold
-
-
Showing
of 3

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.