Coaxial Connector (RF) Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
MM8130-2600
MM8130-2600RB8
CONN SWF RCPT STR 50 OHM SMD
Murata Electronics
6 677
In Stock
1 : € 0,23000
Cut Tape (CT)
8 000 : € 0,12483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SWF
Receptacle, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
Internal Switch
Gold
-
-
MM8130-2600
MM8130-2600RA2
CONN SWF RCPT STR 50 OHM SMD
Murata Electronics
33 898
In Stock
1 : € 0,27000
Cut Tape (CT)
2 000 : € 0,15620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SWF
Receptacle, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
Internal Switch
Gold
-
-
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.