Battery Packs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Rechargeability
Battery Cell Size
Number of Cells
Voltage - Rated
Capacity
Structure
Termination Style
Size / Dimension
Li2x4p VTC6 Battery Pack
BATTERY PACK LI-ION 3.6V 18650
ENEPAQ
100
Marketplace
1 : € 122,05000
Bulk
Bulk
Active
Lithium-Ion
Yes
18650
8
3.6 V
24Ah
Side to Side, 1 Row x 8 Cells
Bolt Connections
3.40" L x 2.74" W x 0.80" H (86.4mm x 69.5mm x 38.6mm)
Li1x8p VTC6 Battery Pack
BATTERY PACK LI-ION 3.6V 18650
ENEPAQ
100
Marketplace
1 : € 122,05000
Bulk
Bulk
Active
Lithium-Ion
Yes
18650
8
3.6 V
24Ah
Side to Side, 1 Row x 8 Cells
Bolt Connections
6.32" L x 2.74" W x 0.80" H (160.5mm x 69.5mm x 20.3mm)
Showing
of 2

Battery Packs


A battery pack is a set of any number of battery cells connected and bound together to form a single unit with a specific configuration and dimensions. They may be configured in series, parallel or a mixture of both to deliver the desired voltage, capacity, or power density. Packs are identified by cell size, number of cells, battery structure, chemistry, chargeability, capacity, and voltage rating.