Alarms, Buzzers, and Sirens
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 269 In Stock | 1 : € 0,86000 Cut Tape (CT) 2 000 : € 0,41379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 1 ~ 25V | 4kHz | Piezo | - | - | 72dB @ 3V, 10cm | 1mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.083" (2.10mm) | |||
9 588 In Stock | 1 : € 0,86000 Cut Tape (CT) 1 500 : € 0,42590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 1 ~ 25V | 4kHz | Piezo | - | - | 72dB @ 3V, 10cm | 1mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.083" (2.10mm) | |||
11 982 In Stock | 1 : € 1,29000 Cut Tape (CT) 2 000 : € 0,62218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 25V | 4.1kHz | Piezo | - | - | 83dB @ 5V, 10cm | 3mA | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.433" L x 0.354" W (11.00mm x 9.00mm) | 0.087" (2.20mm) | |||
13 380 In Stock | 1 : € 1,56000 Cut Tape (CT) 2 000 : € 0,74781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 65dB @ 3V, 10cm | 5mA | Top | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.094" (2.40mm) | |||
528 In Stock | 1 : € 4,15000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 30V (Max) | 4.25kHz | Piezo | Single Tone | - | 84dB @ 10V, 10cm | 12mA | Top | -30°C ~ 85°C | - | - | IP67 - Dust Tight, Waterproof | Through Hole | PC Pins | 0.551" Dia (14.00mm) | 0.413" (10.50mm) | |||
2 378 In Stock | 1 : € 6,21000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 20 V | 50V (Max) | 3.7kHz | Piezo | Single Tone | - | 95dB @ 20V, 30cm | 40mA | Top | -30°C ~ 85°C | - | - | IP68 - Dust Tight, Waterproof | Panel Mount, Flange | Wire Leads | 1.008" Dia (25.60mm) | 0.870" (22.10mm) | |||
3 715 In Stock | 1 : € 0,36000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 2 ~ 30V | 4kHz | Piezo | - | - | 78dB @ 3V, 10cm | 5mA | Top | -40°C ~ 85°C | - | - | - | Through Hole | PC Pins | 0.488" Dia (12.40mm) | 0.287" (7.30mm) | |||
1 622 In Stock | 1 : € 0,90000 Box | Box | Active | Transducer, Externally Driven | Peak-Peak Signal | 12 V | 1 ~ 18V | 4kHz | Piezo | - | - | 85dB @ 12V, 10cm | 10mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.650" Dia (16.50mm) | 0.283" (7.20mm) | |||
853 In Stock | 1 : € 1,09000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 12 V | 20V (Max) | 4kHz | Piezo | Single Tone | - | 90dB @ 12V, 10cm | 10mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.339" (8.60mm) | |||
1 527 In Stock | 1 : € 1,23000 Cut Tape (CT) 1 000 : € 0,63293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 1 ~ 20V | 4kHz | Piezo | Single Tone | - | 75dB @ 3V, 10cm | 30mA | Side | -40°C ~ 80°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.138" (3.50mm) | |||
299 In Stock | 1 : € 1,26000 Box | Box | Active | Transducer, Externally Driven | Peak-Peak Signal | 12 V | 1 ~ 30V | 2kHz | Piezo | - | - | 88dB @ 12V, 10cm | 5mA | Top | -40°C ~ 85°C | - | - | - | Through Hole | PC Pins | 0.906" Dia (23.00mm) | 0.492" (12.50mm) | |||
1 820 In Stock | 1 : € 1,29000 Cut Tape (CT) 1 000 : € 0,66669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 25V | 4kHz | Piezo | - | - | 78dB @ 5V, 10cm | 5mA | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.122" (3.10mm) | |||
294 In Stock | 1 : € 1,47000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 30V | 4kHz | Piezo | - | - | 90dB @ 5V, 10cm | 1.5mA | Top | -20°C ~ 100°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.295" (7.50mm) | |||
835 In Stock | 1 : € 1,70000 Cut Tape (CT) 2 000 : € 0,82108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 1 ~ 25V | 6kHz | Piezo | Single Tone | - | 65dB @ 3V, 10cm | 1mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.295" L x 0.295" W (7.50mm x 7.50mm) | 0.098" (2.50mm) | |||
922 In Stock | 1 : € 1,97000 Cut Tape (CT) 400 : € 1,11310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 12 V | 30V (Max) | 4kHz | Piezo | - | - | 90dB @ 12V, 10cm | 12mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.669" Dia (17.00mm) | 0.264" (6.70mm) | |||
139 In Stock | 1 : € 2,03000 Cut Tape (CT) 1 000 : € 1,04630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | DC | 12 V | 25V | 4kHz | Piezo | - | - | 90dB @ 12V, 10cm | 15mA | Side | -40°C ~ 120°C | - | - | - | Surface Mount | Solder Pads | 0.630" L x 0.630" W (16.00mm x 16.00mm) | 0.110" (2.80mm) | |||
452 In Stock | 1 : € 2,06000 Cut Tape (CT) 200 : € 1,25540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | DC | 12 V | 18V | 2kHz | Piezo | - | - | 88dB @ 12V, 10cm | 38mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.748" L x 0.748" W (19.00mm x 19.00mm) | 0.354" (9.00mm) | |||
377 In Stock | 1 : € 3,84000 Tray | Tray | Active | Transducer, Externally Driven | DC | 12 V | 5.5 ~ 16V | 3.25kHz | Piezo | - | - | 105dB @ 12V, 30cm | 3mA | Top | -40°C ~ 85°C | - | - | - | Through Hole | PC Pins | 1.205" Dia (30.60mm) | 0.650" (16.50mm) | |||
1 235 In Stock | 1 : € 4,02000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 30V (Max) | 4.25kHz | Piezo | Single Tone | - | 84dB @ 10V, 10cm | 12mA | Top | -30°C ~ 85°C | - | - | IP67 - Dust Tight, Waterproof | Custom | Wire Leads | 0.551" Dia (14.00mm) | 0.413" (10.50mm) | |||
1 977 In Stock | 1 : € 0,85000 Box | Box | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 1 ~ 20V | 4kHz | Piezo | - | - | 80dB @ 10V, 10cm | 3mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.543" Dia (13.80mm) | 0.287" (7.30mm) | |||
306 In Stock | 1 : € 0,97000 Box | Box | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 1 ~ 30V | 4kHz | Piezo | - | - | 84dB @ 10V, 10cm | 6mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.295" (7.50mm) | |||
1 859 In Stock | 1 : € 1,09000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | - | 1 ~ 20V | 4kHz | Piezo | Single Tone | - | 80dB @ 9V, 10cm | 7mA | Top | -40°C ~ 85°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.236" (6.00mm) | |||
1 649 In Stock | 1 : € 1,26000 Box | Box | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 1 ~ 30V | 4kHz | Piezo | - | - | 92dB @ 10V, 10cm | 8mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.945" Dia (24.00mm) | 0.303" (7.70mm) | |||
298 In Stock | 1 : € 1,36000 Box | Box | Active | Transducer, Externally Driven | Peak-Peak Signal | 12 V | 3 ~ 30V | 4kHz | Piezo | - | - | 90dB @ 12V, 10cm | 5mA | Top | -20°C ~ 60°C | - | - | - | Panel Mount, Flange | Wire Leads | 0.906" Dia (23.00mm) | 0.217" (5.50mm) | |||
971 In Stock | 1 : € 1,43000 Cut Tape (CT) 800 : € 0,75470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 3 ~ 20V | 4kHz | Piezo | - | - | 75dB @ 3V, 10cm | 5mA | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.630" L x 0.630" W (16.00mm x 16.00mm) | 0.118" (3.00mm) |