AC AC Wall Power Adapters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Applications
Efficiency
Operating Temperature
Size / Dimension
Approval Agency
Standard Number
77DB-12-24
77DB-12-24
AC/AC WALL MNT ADPT 24VAC 500MA
Ideal Power Ltd.
13
In Stock
1 : € 11,15000
Box
Box
Active
United Kingdom
Wall Mount
Fixed Blade
230VAC
24VAC
500mA
12 W
-
ITE (Commercial)
-
0°C ~ 40°C
3.23" L x 2.28" W x 2.17" H (82.0mm x 58.0mm x 55.0mm)
CE, GS, TUV
-
77DB-06-24
77DB-06-24
AC/AC WALL MNT ADPT 24VAC 250MA
Ideal Power Ltd.
71
In Stock
1 : € 8,22000
Box
Box
Active
United Kingdom
Wall Mount
Fixed Blade
230VAC
24VAC
250mA
6 W
-
ITE (Commercial)
-
0°C ~ 40°C
3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm)
CE, GS, TUV
-
77DB-12-09
77DB-12-09
AC/AC WALL MNT ADPT 9VAC 1.33A
Ideal Power Ltd.
27
In Stock
1 : € 11,15000
Box
Box
Active
United Kingdom
Wall Mount
Fixed Blade
230VAC
9VAC
1.33A
12 W
-
ITE (Commercial)
-
0°C ~ 40°C
3.23" L x 2.28" W x 2.17" H (82.0mm x 58.0mm x 55.0mm)
CE, GS, TUV
-
77DB-12-12
77DB-12-12
AC/AC WALL MNT ADAPTER 12VAC 1A
Ideal Power Ltd.
4
In Stock
1 : € 11,15000
Box
Box
Active
United Kingdom
Wall Mount
Fixed Blade
230VAC
12VAC
1A
12 W
-
ITE (Commercial)
-
0°C ~ 40°C
3.23" L x 2.28" W x 2.17" H (82.0mm x 58.0mm x 55.0mm)
CE, GS, TUV
-
Showing
of 4

AC AC Wall Power Adapters


AC-AC Wall Adapters are a completely enclosed unit that converts an alternating current voltage input to a lower alternating current voltage output. The AC wall adapters come with or without a cord.  The corded adapters come with a barrel plug, phono plug, rectangular connector, or stripped & tinned wire leads.