330 nH Shielded Molded Inductor 5.5 A 17mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784383360033

DigiKey Part Number
732-784383360033TR-ND - Tape & Reel (TR)
732-784383360033CT-ND - Cut Tape (CT)
732-784383360033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784383360033
Description
FIXED IND 330NH 5.5A 17 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 5.5 A 17mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
784383360033 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
17mOhm Max
Series
Frequency - Self Resonant
140MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1212 (3030 Metric)
Tolerance
±30%
Supplier Device Package
1212
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
8.3A
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,44000€ 1,44
50€ 1,33980€ 66,99
100€ 1,27990€ 127,99
500€ 1,21822€ 609,11
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,15740€ 1 157,40
Manufacturers Standard Package
Unit Price without VAT:€ 1,44000
Unit Price with VAT:€ 1,74240