4.7 µH Shielded Molded Inductor 1 A 345mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78438324047

DigiKey Part Number
732-78438324047TR-ND - Tape & Reel (TR)
732-78438324047CT-ND - Cut Tape (CT)
732-78438324047DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78438324047
Description
FIXED IND 4.7UH 1A 345 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 1 A 345mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
78438324047 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
345mOhm Max
Series
Frequency - Self Resonant
35MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±20%
Supplier Device Package
1008
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
2.1A
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,04000€ 1,04
50€ 0,96040€ 48,02
100€ 0,91670€ 91,67
500€ 0,87384€ 436,92
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,83014€ 2 490,42
Manufacturers Standard Package
Unit Price without VAT:€ 1,04000
Unit Price with VAT:€ 1,25840