Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1251590075

DigiKey Part Number
281-1251590075-ND
Manufacturer
Manufacturer Product Number
1251590075
Description
COPPER DATA CABLE (ASSEMBLED)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Weidmüller
Length
24.61' (7.50m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 26,60000€ 26,60
10€ 22,61100€ 226,11
25€ 21,19520€ 529,88
50€ 20,18380€ 1 009,19
100€ 19,22130€ 1 922,13
250€ 18,01936€ 4 504,84
Manufacturers Standard Package
Unit Price without VAT:€ 26,60000
Unit Price with VAT:€ 32,18600