BT169D-L,116 | ||
---|---|---|
DigiKey Part Number | 1740-1089-2-ND - Tape & Reel (TR) 1740-1089-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | BT169D-L,116 | |
Description | SCR 400V 800MA TO92-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BT169D-L,116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 50 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 500 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 1 mA | |
Current - Off State (Max) | 2 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 9A | |
SCR Type | Sensitive Gate | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 0,37000 | € 0,37 |
10 | € 0,26500 | € 2,65 |
100 | € 0,13390 | € 13,39 |
500 | € 0,11864 | € 59,32 |
1 000 | € 0,09233 | € 92,33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | € 0,05809 | € 116,18 |
6 000 | € 0,05714 | € 342,84 |