New at DigiKey
Image for 98266-0545 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98266-0545

DigiKey Part Number
5831-98266-0545-ND
Manufacturer
Manufacturer Product Number
98266-0545
Description
Premo-Flex 0.50 Jmpr Lgt 152 Typ
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 630
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60€ 2,43300€ 145,98
180€ 2,39017€ 430,23
300€ 2,34737€ 704,21
600€ 2,28738€ 1 372,43
Unit Price without VAT:€ 2,43300
Unit Price with VAT:€ 2,94393