
5745171-2 | |
|---|---|
DigiKey Part Number | 5831-5745171-2-ND |
Manufacturer | |
Manufacturer Product Number | 5745171-2 |
Description | CONNECTOR ACCESSORY, 0.19IN MIN |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 9 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 6,10840 | € 152,71 |
| 75 | € 5,99693 | € 449,77 |
| 150 | € 5,88553 | € 882,83 |
| 250 | € 5,76560 | € 1 441,40 |
| 500 | € 5,67136 | € 2 835,68 |
| 1 000 | € 4,53194 | € 4 531,94 |
| 2 500 | € 3,96652 | € 9 916,30 |
| 5 000 | € 3,63241 | € 18 162,05 |
| Unit Price without VAT: | € 6,10840 |
|---|---|
| Unit Price with VAT: | € 7,39116 |

