Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 71.8 CFM (2.01m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0803848M2B-2T0

DigiKey Part Number
345-DC0803848M2B-2T0-ND
Manufacturer
Manufacturer Product Number
DC0803848M2B-2T0
Description
FAN 80X38MM 48VDC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 71.8 CFM (2.01m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection
Mfr
Noise
53.0dB(A)
Packaging
Bulk
Power (Watts)
36.48 W
Part Status
Active
RPM
Voltage - Rated
Termination
2 Wire Leads
Size / Dimension
Square - 80mm L x 80mm H
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Width
38.00mm
Approval Agency
CE, cURus
Air Flow
71.8 CFM (2.01m³/min)
Current Rating (Amps)
0.760A
Static Pressure
0.760 in H2O (189.3 Pa)
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 516
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 23,58000€ 23,58
10€ 20,63800€ 206,38
25€ 19,57680€ 489,42
50€ 18,81260€ 940,63
100€ 18,07950€ 1 807,95
250€ 17,15584€ 4 288,96
500€ 16,48946€ 8 244,73
Unit Price without VAT:€ 23,58000
Unit Price with VAT:€ 28,53180