
DC0802512J2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0802512J2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0802512J2B-2T0 |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 55.6 CFM (1.56m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 37.0dB(A) |
Mfr | Power (Watts) 3.84 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 25.40mm | Weight 0.188 lb (85.28 g) |
Air Flow 55.6 CFM (1.56m³/min) | Current Rating (Amps) 0.320A |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 8,46824 | € 4 234,12 |
| Unit Price without VAT: | € 8,46824 |
|---|---|
| Unit Price with VAT: | € 10,24657 |








