WE-PD-Series-0.287-x-0.287-x-0.177
WE-PD-Series-0.287-x-0.287-x-0.177
M-Type Side
M-Type Top

7447779122

Digi-Key Part Number
732-1194-2-ND - Tape & Reel (TR)
732-1194-1-ND - Cut Tape (CT)
732-1194-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
7447779122
Supplier
Description
FIXED IND 22UH 1.41A 110MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
22 µH Shielded Wirewound Inductor 1.41 A 110mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
1.41 A
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7345
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000€1.31594€1,315.94
Cut Tape (CT)
QtyUnit PriceExt Price
1€1.88000€1.88
10€1.67500€16.75
50€1.55580€77.79
100€1.49570€149.57
500€1.43550€717.75
Digi-Reel®
QtyUnit PriceExt Price
1€1.95000€1.95
10€1.73400€17.34
50€1.61020€80.51
100€1.54830€154.83
500€1.48552€742.76