7447709102
7447709102
XXL-Type Side
XXL-Type Top

7447709102

Digi-Key Part Number
732-1702-2-ND - Tape & Reel (TR)
732-1702-1-ND - Cut Tape (CT)
732-1702-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
7447709102
Supplier
Description
FIXED IND 1MH 900MA 1.2 OHM SMD
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
1 mH Shielded Wirewound Inductor 900 mA 1.2Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
1 mH
Tolerance
±20%
Current Rating (Amps)
900 mA
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
1MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€2.11000€2.11
10€1.93100€19.31
50€1.81620€90.81
100€1.70260€170.26
Tape & Reel (TR)
QtyUnit PriceExt Price
250€1.39056€347.64