WE-LHMI Series
WE-LHMI Series
WE-LHMI Series bottom

74437368100

Digi-Key Part Number
732-3391-2-ND - Tape & Reel (TR)
732-3391-1-ND - Cut Tape (CT)
732-3391-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
74437368100
Supplier
Description
FIXED IND 10UH 5.2A 30 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Shielded Molded Inductor 30mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Iron Powder
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
5.2 A
Current - Saturation (Isat)
12.5A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€2.11000€2.11
10€2.07100€20.71
50€1.91040€95.52
100€1.75180€175.18
250€1.67204€418.01
Tape & Reel (TR)
QtyUnit PriceExt Price
500€1.51266€756.33