7443551730
7443551730
7443551 Series Top
7443551 Series Bottom

7443551730

Digi-Key Part Number
732-1137-2-ND - Tape & Reel (TR)
732-1137-1-ND - Cut Tape (CT)
Manufacturer
Würth Elektronik
Manufacturer Product Number
7443551730
Supplier
Description
FIXED IND 7.3UH 13A 5.9 MOHM SMD
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
Shielded Wirewound Inductor 5.9mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
7.3 µH
Tolerance
±20%
Current Rating (Amps)
13 A
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
5.9mOhm
Q @ Freq
-
Frequency - Self Resonant
28MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1365
Size / Dimension
0.512" L x 0.504" W (13.00mm x 12.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
400€1.98493€793.97
Cut Tape (CT)
QtyUnit PriceExt Price
1€2.87000€2.87
10€2.81100€28.11
50€2.59460€129.73
100€2.48690€248.69
200€2.32495€464.99