WE-SPC Series

74408943101

Digi-Key Part Number
732-3038-2-ND - Tape & Reel (TR)
732-3038-1-ND - Cut Tape (CT)
732-3038-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
74408943101
Supplier
Description
FIXED IND 100UH 520MA 850MOHM SM
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
100 µH Shielded Wirewound Inductor 520 mA 850mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
520 mA
Current - Saturation (Isat)
680mA
Shielding
Shielded
DC Resistance (DCR)
850mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7.8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
500€1.29136€645.68
Cut Tape (CT)
QtyUnit PriceExt Price
1€1.77000€1.77
10€1.74300€17.43
50€1.67880€83.94
100€1.61440€161.44
250€1.48552€371.38
Digi-Reel®
QtyUnit PriceExt Price
1€1.84000€1.84
10€1.80400€18.04
50€1.73740€86.87
100€1.67120€167.12
250€1.53724€384.31