0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y104JXBAT

DigiKey Part Number
720-VJ1206Y104JXBATTR-ND - Tape & Reel (TR)
720-VJ1206Y104JXBATCT-ND - Cut Tape (CT)
720-VJ1206Y104JXBATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y104JXBAT
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y104JXBAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 573
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,61000€ 0,61
10€ 0,37800€ 3,78
50€ 0,28760€ 14,38
100€ 0,25990€ 25,99
500€ 0,21322€ 106,61
1 000€ 0,19877€ 198,77
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,18094€ 542,82
6 000€ 0,17222€ 1 033,32
9 000€ 0,16785€ 1 510,65
15 000€ 0,16300€ 2 445,00
21 000€ 0,16017€ 3 363,57
30 000€ 0,15745€ 4 723,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,61000
Unit Price with VAT:€ 0,73810