
VJ1206Y104JXAMR | |
|---|---|
DigiKey Part Number | 720-VJ1206Y104JXAMRTR-ND - Tape & Reel (TR) 720-VJ1206Y104JXAMRCT-ND - Cut Tape (CT) 720-VJ1206Y104JXAMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104JXAMR |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104JXAMR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,37800 | € 3,78 |
| 50 | € 0,28760 | € 14,38 |
| 100 | € 0,25990 | € 25,99 |
| 500 | € 0,21322 | € 106,61 |
| 1 000 | € 0,19877 | € 198,77 |
| 2 500 | € 0,18354 | € 458,85 |
| 5 000 | € 0,17435 | € 871,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,16679 | € 1 667,90 |
| 20 000 | € 0,16057 | € 3 211,40 |
| 30 000 | € 0,15745 | € 4 723,50 |
| 50 000 | € 0,15399 | € 7 699,50 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,73810 |