10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y103KXBBE31

DigiKey Part Number
720-1271-2-ND - Tape & Reel (TR)
720-1271-1-ND - Cut Tape (CT)
720-1271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y103KXBBE31
Description
CAP CER 10000PF 100V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y103KXBBE31 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 153
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,21800€ 2,18
50€ 0,16140€ 8,07
100€ 0,14390€ 14,39
500€ 0,11464€ 57,32
1 000€ 0,10561€ 105,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,09445€ 283,35
6 000€ 0,08899€ 533,94
9 000€ 0,08626€ 776,34
15 000€ 0,08323€ 1 248,45
21 000€ 0,08146€ 1 710,66
30 000€ 0,07975€ 2 392,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43560