QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/09-8084

Digi-Key Part Number
M39006/09-8084-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
M39006/09-8084
Supplier
Description
CAP TANT 180UF 20% 25V AXIAL
Detailed Description
180 µF Hermetically Sealed Tantalum Capacitors 25 V Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Obsolete
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.406" Dia x 0.828" L (10.31mm x 21.03mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T3
Features
High Reliability
Failure Rate
L (2%)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.21.0020
Additional Resources
AttributeDescription
Other NamesM39006/09-8084-MIL
Standard Package1