593D 7343-31

893D476X0016D2TE3

893D476X0016D2TE3-ND - Tape & Reel (TR)
Vishay Sprague
893D476X0016D2TE3
CAP TANT 47UF 20% 16V 2917
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Datasheet Datasheet
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
Fail Safe with Built-in Fuse
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Additional Resources
AttributeDescription
Standard Package500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T496X476M016ATE900KEMET474399-3985-1-ND€4,44000Similar
T496D476M016ATE800KEMET116399-3962-1-ND€2,85000Similar