Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

678D337M063DS3D

Digi-Key Part Number
678D337M063DS3D-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
678D337M063DS3D
Supplier
Description
CAP ALUM 330UF 20% 63V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 130mOhm @ 20Hz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
130mOhm @ 20Hz
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
1.057 A @ 120 Hz
Ripple Current @ High Frequency
1.51 A @ 100 kHz
Impedance
40 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.791" (45.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
261€3,51326€916,96
Additional Resources
AttributeDescription
Standard Package261