515D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

515D107M200EN6AE3

Digi-Key Part Number
515D107M200EN6AE3-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
515D107M200EN6AE3
Supplier
Description
CAP ALUM 100UF 20% 200V RADIAL
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
330 mA @ 120 Hz
Ripple Current @ High Frequency
528 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
350€1,71023€598,58
Additional Resources
AttributeDescription
Standard Package50
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EPAG401ELL101ML30SUnited Chemi-Con404565-4246-ND€2,95000Upgrade
UPW2D101MHDNichicon206493-2012-ND€1,90000Direct
UVK2D101MHDNichicon190493-16354-ND€1,59000Direct