cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D475X9035C9V1

Digi-Key Part Number
199D475X9035C9V1-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
199D475X9035C9V1
Supplier
Description
CAP TANT 4.7UF 10% 35V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
4.7 µF
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.478" (12.14mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
500€0,72068€360,34
Additional Resources
AttributeDescription
Standard Package500