T97 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13008-042MESC

Digi-Key Part Number
13008-042MESC-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
13008-042MESC
Supplier
Description
CAP TANT 330UF 20% 20V 3226
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 20 V 3226 (8066 Metric) 100mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3226 (8066 Metric)
Size / Dimension
0.315" L x 0.260" W (8.00mm x 6.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Lead Spacing
-
Manufacturer Size Code
H
Ratings
COTS
Features
High Reliability
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
200€12,32400€2 464,80
Additional Resources
AttributeDescription
Other Names
T97D337M020H8TSC
T97D337M020H8TSC-ND
Standard Package200