
SI3483CDV-T1-E3 | |
|---|---|
DigiKey Part Number | SI3483CDV-T1-E3TR-ND - Tape & Reel (TR) SI3483CDV-T1-E3CT-ND - Cut Tape (CT) SI3483CDV-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3483CDV-T1-E3 |
Description | MOSFET P-CH 30V 8A 6TSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8A (Tc) 2W (Ta), 4.2W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2W (Ta), 4.2W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 34mOhm @ 6.1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,40000 | € 1,40 |
| 10 | € 0,88700 | € 8,87 |
| 100 | € 0,59040 | € 59,04 |
| 500 | € 0,46338 | € 231,69 |
| 1 000 | € 0,42247 | € 422,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,37054 | € 1 111,62 |
| 6 000 | € 0,34441 | € 2 066,46 |
| 9 000 | € 0,33110 | € 2 979,90 |
| 15 000 | € 0,31615 | € 4 742,25 |
| 21 000 | € 0,31055 | € 6 521,55 |
| Unit Price without VAT: | € 1,40000 |
|---|---|
| Unit Price with VAT: | € 1,69400 |