Pkg 5540
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG9421EDV-T1-GE3

Digi-Key Part Number
DG9421EDV-T1-GE3TR-ND - Tape & Reel (TR)
DG9421EDV-T1-GE3CT-ND - Cut Tape (CT)
DG9421EDV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
DG9421EDV-T1-GE3
Supplier
Description
IC ANALOG SWITCH 6-TSOP
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
1 Circuit IC Switch 1:1 3.2Ohm 6-TSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
3.2Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
36ns, 22ns
-3db Bandwidth
161MHz
Charge Injection
19pC
Channel Capacitance (CS(off), CD(off))
34pF, 36pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€1,38000€1,38
10€1,23800€12,38
25€1,16840€29,21
100€0,99560€99,56
250€0,93480€233,70
500€0,81796€408,98
1 000€0,72757€727,57
Tape & Reel (TR)
QtyUnit PriceExt Price
3 000€0,72757€2 182,71
Additional Resources
AttributeDescription
Other Names
DG9421EDV-T1-GE3CT
DG9421EDV-T1-GE3-ND
DG9421EDV-T1-GE3DKR
DG9421EDV-T1-GE3TR
Standard Package3 000