MINIQFN-16L Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG612EEN-T1-GE4

Digi-Key Part Number
DG612EEN-T1-GE4TR-ND - Tape & Reel (TR)
DG612EEN-T1-GE4CT-ND - Cut Tape (CT)
DG612EEN-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
DG612EEN-T1-GE4
Supplier
Description
IC AMP/VIDEO/MUX LP 16QFN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
4 Circuit IC Switch 1:1 115Ohm 16-miniQFN (1.8x2.6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
115Ohm
Channel-to-Channel Matching (ΔRon)
600mOhm
Voltage - Supply, Single (V+)
3V ~ 12V
Voltage - Supply, Dual (V±)
±3V ~ 5V
Switch Time (Ton, Toff) (Max)
50ns, 35ns
-3db Bandwidth
1GHz
Charge Injection
1.4pC
Channel Capacitance (CS(off), CD(off))
3pF, 3pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-74dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-miniQFN (1.8x2.6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€1,23000€1,23
10€1,10300€11,03
25€1,04680€26,17
100€0,86000€86,00
250€0,80396€200,99
500€0,71046€355,23
1 000€0,58205€582,05
Tape & Reel (TR)
QtyUnit PriceExt Price
3 000€0,58205€1 746,15
Additional Resources
AttributeDescription
Other Names
DG612EEN-T1-GE4CT
DG612EEN-T1-GE4-ND
DG612EEN-T1-GE4TR
DG612EEN-T1-GE4DKR
Standard Package3 000