
P10XXAI103KB30 | |
|---|---|
DigiKey Part Number | 716-P10XXAI103KB30-ND |
Manufacturer | |
Manufacturer Product Number | P10XXAI103KB30 |
Description | POT 10K OHM 1/2W CERMET LINEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type Side Adjustment |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 290° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 10k | Termination Style PC Pins |
Tolerance ±10% | Actuator Type Slotted |
Power (Watts) 0.5W, 1/2W | Actuator Length 0.787" (20.00mm) |
Built in Switch None | Actuator Diameter 0.118" (3.00mm) |
Number of Turns 1.0 | Bushing Thread M6 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.378" x 0.205" Face (9.60mm x 5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,46000 | € 5,46 |
| 10 | € 4,53800 | € 45,38 |
| 25 | € 4,21400 | € 105,35 |
| 50 | € 3,98320 | € 199,16 |
| 100 | € 3,76400 | € 376,40 |
| 300 | € 3,43983 | € 1 031,95 |
| 500 | € 3,29832 | € 1 649,16 |
| 1 000 | € 3,11531 | € 3 115,31 |
| Unit Price without VAT: | € 5,46000 |
|---|---|
| Unit Price with VAT: | € 6,60660 |
