
H11D2 | |
|---|---|
DigiKey Part Number | 751-H11D2-ND |
Manufacturer | |
Manufacturer Product Number | H11D2 |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | H11D2 Models |
Category | Voltage - Output (Max) 300V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 100mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 5µs, 6µs | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2.5µs, 5.5µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,53000 | € 1,53 |
| 50 | € 0,89340 | € 44,67 |
| 100 | € 0,82760 | € 82,76 |
| 500 | € 0,71040 | € 355,20 |
| 1 000 | € 0,67215 | € 672,15 |
| 2 000 | € 0,63972 | € 1 279,44 |
| 5 000 | € 0,60436 | € 3 021,80 |
| 10 000 | € 0,58235 | € 5 823,50 |
| Unit Price without VAT: | € 1,53000 |
|---|---|
| Unit Price with VAT: | € 1,85130 |

