cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH2001R470JE66

Digi-Key Part Number
AH2001R470JE66-ND
Manufacturer
Vishay Huntington Electric Inc.
Manufacturer Product Number
AH2001R470JE66
Supplier
Description
AH200 1.47 5% E66
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
1.47 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Huntington Electric Inc.
Series
Package
Bulk
Part Status
Active
Resistance
1.47 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.543" L x 2.874" W (90.00mm x 73.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8533.29.0000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10€29,51200€295,12
Additional Resources
AttributeDescription
Standard Package10