


SMCJ45CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ45CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ45CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ45CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ45CA-E3/57T |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ45CA-E3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 20.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,57600 | € 5,76 |
| 100 | € 0,37600 | € 37,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | € 0,26816 | € 227,94 |
| 1 700 | € 0,24384 | € 414,53 |
| 2 550 | € 0,23143 | € 590,15 |
| 4 250 | € 0,21749 | € 924,33 |
| 5 950 | € 0,20924 | € 1 244,98 |
| 8 500 | € 0,20121 | € 1 710,29 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,12530 |