DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ8.0CHE3/61

Digi-Key Part Number
SMAJ8.0CHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ8.0CHE3/61
Description
TVS DIODE 8VWM 15VC DO214AC
Detailed Description
15V Clamp 26.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
26.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1 800
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMAJ8.0CABourns Inc.1 477SMAJ8.0CABCT-ND€0,47000Similar
SMAJ8.5CALittelfuse Inc.17 100SMAJ8.5CALFCT-ND€0,44000Similar
SMAJ8.0CA-13-FDiodes Incorporated7SMAJ8.0CA-13-FDICT-ND€0,44000Similar
SMAJ8.5CA-13-FDiodes Incorporated75 00031-SMAJ8.5CA-13-FCT-ND€0,37000Similar
P4SMA10CALittelfuse Inc.195P4SMA10CACT-ND€0,43000Similar